EMZA500ARA220MF61G | ||
---|---|---|
DigiKey Part Number | 565-EMZA500ARA220MF61GTR-ND - Tape & Reel (TR) 565-EMZA500ARA220MF61GCT-ND - Cut Tape (CT) 565-EMZA500ARA220MF61GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMZA500ARA220MF61G | |
Description | CAP ALUM 22UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EMZA500ARA220MF61G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 66 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Impedance | 880 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.03700 | ¥30.37 |
50 | ¥2.41680 | ¥120.84 |
100 | ¥1.99490 | ¥199.49 |
500 | ¥1.55880 | ¥779.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.32499 | ¥1,324.99 |
2,000 | ¥1.24704 | ¥2,494.08 |
5,000 | ¥1.16909 | ¥5,845.45 |
10,000 | ¥1.09115 | ¥10,911.50 |
25,000 | ¥1.05218 | ¥26,304.50 |
50,000 | ¥1.01321 | ¥50,660.50 |