EMZA250ARA101MF80G | ||
---|---|---|
DigiKey Part Number | 565-EMZA250ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMZA250ARA101MF80GCT-ND - Cut Tape (CT) 565-EMZA250ARA101MF80GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMZA250ARA101MF80G | |
Description | CAP ALUM 100UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EMZA250ARA101MF80G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.35800 | ¥33.58 |
50 | ¥2.67300 | ¥133.65 |
100 | ¥2.20750 | ¥220.75 |
500 | ¥1.72462 | ¥862.31 |
1,000 | ¥1.46594 | ¥1,465.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,600 | ¥1.51630 | ¥5,458.68 |
7,200 | ¥1.42153 | ¥10,235.02 |
10,800 | ¥1.32676 | ¥14,329.01 |
18,000 | ¥1.30307 | ¥23,455.26 |
25,200 | ¥1.27938 | ¥32,240.38 |