EMZA160ARA331MHA0G | ||
---|---|---|
DigiKey Part Number | 565-EMZA160ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZA160ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZA160ARA331MHA0GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMZA160ARA331MHA0G | |
Description | CAP ALUM 330UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.71200 | ¥47.12 |
50 | ¥4.11940 | ¥205.97 |
100 | ¥3.35600 | ¥335.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.74620 | ¥1,373.10 |
1,000 | ¥2.36470 | ¥2,364.70 |
2,500 | ¥2.21216 | ¥5,530.40 |
5,000 | ¥2.09773 | ¥10,488.65 |
12,500 | ¥1.98789 | ¥24,848.62 |
25,000 | ¥1.94517 | ¥48,629.25 |