EMZA160ARA220MD61G | ||
---|---|---|
DigiKey Part Number | 565-EMZA160ARA220MD61GTR-ND - Tape & Reel (TR) 565-EMZA160ARA220MD61GCT-ND - Cut Tape (CT) 565-EMZA160ARA220MD61GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMZA160ARA220MD61G | |
Description | CAP ALUM 22UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EMZA160ARA220MD61G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.36400 | ¥23.64 |
50 | ¥1.74040 | ¥87.02 |
100 | ¥1.41780 | ¥141.78 |
500 | ¥1.11942 | ¥559.71 |
1,000 | ¥0.94522 | ¥945.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.89548 | ¥1,790.96 |
4,000 | ¥0.84573 | ¥3,382.92 |
10,000 | ¥0.79598 | ¥7,959.80 |
14,000 | ¥0.77110 | ¥10,795.40 |
50,000 | ¥0.69648 | ¥34,824.00 |
100,000 | ¥0.64673 | ¥64,673.00 |