EMZA160ARA101MF61G | ||
---|---|---|
DigiKey Part Number | 565-EMZA160ARA101MF61GTR-ND - Tape & Reel (TR) 565-EMZA160ARA101MF61GCT-ND - Cut Tape (CT) 565-EMZA160ARA101MF61GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMZA160ARA101MF61G | |
Description | CAP ALUM 100UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EMZA160ARA101MF61G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.22600 | ¥32.26 |
50 | ¥2.57120 | ¥128.56 |
100 | ¥2.12290 | ¥212.29 |
500 | ¥1.65828 | ¥829.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.40954 | ¥1,409.54 |
2,000 | ¥1.32663 | ¥2,653.26 |
5,000 | ¥1.24372 | ¥6,218.60 |
10,000 | ¥1.16080 | ¥11,608.00 |
25,000 | ¥1.11934 | ¥27,983.50 |
50,000 | ¥1.07789 | ¥53,894.50 |