
EMVH500GRA331MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH500GRA331MLH0STR-ND - Tape & Reel (TR) 565-EMVH500GRA331MLH0SCT-ND - Cut Tape (CT) 565-EMVH500GRA331MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500GRA331MLH0S |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH500ARA331MKG5S | Chemi-Con | 51 | 565-2329-1-ND | ¥29.03000 | Similar |
| EMVH630GRA331MLH0S | Chemi-Con | 2,625 | 565-EMVH630GRA331MLH0SCT-ND | ¥34.07000 | Parametric Equivalent |
| MAL214699809E3 | Vishay Beyschlag/Draloric/BC Components | 3,078 | 4455PHCT-ND | ¥39.86000 | Upgrade |
| EEV-TG1H331Q | Panasonic Industry | 56 | PCE3651CT-ND | ¥16.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.06000 | ¥35.06 |
| 10 | ¥23.81800 | ¥238.18 |
| 50 | ¥19.17480 | ¥958.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 175 | ¥16.71057 | ¥2,924.35 |
| 350 | ¥15.66243 | ¥5,481.85 |
| 525 | ¥15.13362 | ¥7,945.15 |
| 875 | ¥14.54423 | ¥12,726.20 |
| 1,225 | ¥14.19786 | ¥17,392.38 |
| 1,750 | ¥13.86335 | ¥24,260.86 |

