
EMVH630GRA331MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH630GRA331MLH0STR-ND - Tape & Reel (TR) 565-EMVH630GRA331MLH0SCT-ND - Cut Tape (CT) 565-EMVH630GRA331MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630GRA331MLH0S |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH630GRA331MLH0S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 820 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214699809E3 | Vishay Beyschlag/Draloric/BC Components | 3,078 | 4455PHCT-ND | ¥39.86000 | Direct |
| EEE-TK1J331AM | Panasonic Industry | 246 | PCE4906CT-ND | ¥25.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.07000 | ¥34.07 |
| 10 | ¥23.14800 | ¥231.48 |
| 50 | ¥18.61240 | ¥930.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 175 | ¥16.20634 | ¥2,836.11 |
| 350 | ¥15.18254 | ¥5,313.89 |
| 525 | ¥14.66610 | ¥7,699.70 |
| 875 | ¥14.09047 | ¥12,329.16 |
| 1,225 | ¥13.75216 | ¥16,846.40 |
| 1,750 | ¥13.42546 | ¥23,494.56 |

