
EMVH500ARA331MKG5S | |
|---|---|
DigiKey Part Number | 565-2329-2-ND - Tape & Reel (TR) 565-2329-1-ND - Cut Tape (CT) 565-2329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA331MKG5S |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500ARA331MKG5S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH500GRA331MLH0S | Chemi-Con | 94 | 565-EMVH500GRA331MLH0SCT-ND | ¥35.06000 | Similar |
| EEV-TG1H331Q | Panasonic Industry | 56 | PCE3651CT-ND | ¥16.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.03000 | ¥29.03 |
| 10 | ¥19.54200 | ¥195.42 |
| 50 | ¥15.60720 | ¥780.36 |
| 100 | ¥14.36420 | ¥1,436.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥13.33165 | ¥2,666.33 |
| 400 | ¥12.47343 | ¥4,989.37 |
| 600 | ¥12.04057 | ¥7,224.34 |
| 1,000 | ¥11.55790 | ¥11,557.90 |
| 1,400 | ¥11.27425 | ¥15,783.95 |
| 2,000 | ¥11.00034 | ¥22,000.68 |

