EMHS800ARA181MKE0S | ||
---|---|---|
DigiKey Part Number | 565-EMHS800ARA181MKE0STR-ND - Tape & Reel (TR) 565-EMHS800ARA181MKE0SCT-ND - Cut Tape (CT) 565-EMHS800ARA181MKE0SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMHS800ARA181MKE0S | |
Description | CAP ALUM 180UF 20% 80V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 368 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.27200 | ¥62.72 |
50 | ¥5.72020 | ¥286.01 |
100 | ¥4.68590 | ¥468.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.39956 | ¥1,099.89 |
500 | ¥3.73968 | ¥1,869.84 |
750 | ¥3.51973 | ¥2,639.80 |
1,250 | ¥3.29970 | ¥4,124.62 |
2,500 | ¥3.07972 | ¥7,699.30 |
6,250 | ¥2.96973 | ¥18,560.81 |
12,500 | ¥2.80475 | ¥35,059.38 |
25,000 | ¥2.74975 | ¥68,743.75 |