EMHS350GRA681MKE0S | ||
---|---|---|
DigiKey Part Number | 565-EMHS350GRA681MKE0STR-ND - Tape & Reel (TR) 565-EMHS350GRA681MKE0SCT-ND - Cut Tape (CT) 565-EMHS350GRA681MKE0SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMHS350GRA681MKE0S | |
Description | CAP ALUM 680UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 87mOhm @ 100kHz 5000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 87mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 636 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥8.57900 | ¥85.79 |
50 | ¥7.82520 | ¥391.26 |
100 | ¥6.41070 | ¥641.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.01976 | ¥1,504.94 |
500 | ¥5.11672 | ¥2,558.36 |
750 | ¥4.81571 | ¥3,611.78 |
1,250 | ¥4.51468 | ¥5,643.35 |
2,500 | ¥4.21369 | ¥10,534.22 |
6,250 | ¥4.06322 | ¥25,395.12 |
12,500 | ¥3.83749 | ¥47,968.62 |