EMHS350ARA681MKE0S | ||
---|---|---|
DigiKey Part Number | 565-EMHS350ARA681MKE0STR-ND - Tape & Reel (TR) 565-EMHS350ARA681MKE0SCT-ND - Cut Tape (CT) 565-EMHS350ARA681MKE0SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMHS350ARA681MKE0S | |
Description | CAP ALUM 680UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 87mOhm @ 100kHz 5000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 87mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 636 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥7.60200 | ¥76.02 |
50 | ¥6.93520 | ¥346.76 |
100 | ¥5.68090 | ¥568.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.33412 | ¥1,333.53 |
500 | ¥4.53402 | ¥2,267.01 |
750 | ¥4.26733 | ¥3,200.50 |
1,250 | ¥4.00065 | ¥5,000.81 |
2,500 | ¥3.73394 | ¥9,334.85 |
6,250 | ¥3.60059 | ¥22,503.69 |
12,500 | ¥3.40056 | ¥42,507.00 |