EMHS250GRA102MKE0S | ||
---|---|---|
DigiKey Part Number | 565-5087-2-ND - Tape & Reel (TR) 565-5087-1-ND - Cut Tape (CT) 565-5087-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMHS250GRA102MKE0S | |
Description | CAP ALUM 1000UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 87mOhm @ 100kHz 5000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 87mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 636 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥8.43900 | ¥84.39 |
50 | ¥7.69540 | ¥384.77 |
100 | ¥6.30480 | ¥630.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.91992 | ¥1,479.98 |
500 | ¥5.03200 | ¥2,516.00 |
750 | ¥4.73603 | ¥3,552.02 |
1,250 | ¥4.44007 | ¥5,550.09 |
2,500 | ¥4.14408 | ¥10,360.20 |
6,250 | ¥3.99606 | ¥24,975.38 |
12,500 | ¥3.77405 | ¥47,175.62 |