EMHS250ARA102MKE0S | ||
---|---|---|
DigiKey Part Number | 565-EMHS250ARA102MKE0STR-ND - Tape & Reel (TR) 565-EMHS250ARA102MKE0SCT-ND - Cut Tape (CT) 565-EMHS250ARA102MKE0SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMHS250ARA102MKE0S | |
Description | CAP ALUM 1000UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 87mOhm @ 100kHz 5000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 87mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 636 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.24100 | ¥72.41 |
50 | ¥6.60680 | ¥330.34 |
100 | ¥5.41240 | ¥541.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.26592 | ¥1,066.48 |
500 | ¥3.65644 | ¥1,828.22 |
750 | ¥3.35183 | ¥2,513.87 |
1,250 | ¥3.14865 | ¥3,935.81 |
2,500 | ¥2.94555 | ¥7,363.88 |
6,250 | ¥2.79317 | ¥17,457.31 |
12,500 | ¥2.64692 | ¥33,086.50 |
25,000 | ¥2.59004 | ¥64,751.00 |