EKYA100ELL122MJ16S | ||
---|---|---|
DigiKey Part Number | 565-EKYA100ELL122MJ16S-ND | |
Manufacturer | ||
Manufacturer Product Number | EKYA100ELL122MJ16S | |
Description | CAP ALUM 1200UF 20% 10V RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.12100 | ¥41.21 |
50 | ¥3.47100 | ¥173.55 |
100 | ¥2.82650 | ¥282.65 |
500 | ¥2.35526 | ¥1,177.63 |
2,000 | ¥1.85934 | ¥3,718.68 |
4,000 | ¥1.73540 | ¥6,941.60 |