EKXG451ELL101MM40S | ||
---|---|---|
DigiKey Part Number | 565-1481-ND | |
Manufacturer | ||
Manufacturer Product Number | EKXG451ELL101MM40S | |
Description | CAP ALUM 100UF 20% 450V RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EKXG451ELL101MM40S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
10 | ¥22.10000 | ¥221.00 |
50 | ¥19.96520 | ¥998.26 |
250 | ¥14.85828 | ¥3,714.57 |
500 | ¥13.46530 | ¥6,732.65 |
1,000 | ¥12.53666 | ¥12,536.66 |
2,500 | ¥12.07234 | ¥30,180.85 |
5,000 | ¥11.84018 | ¥59,200.90 |