APXJ2R5ARA821MF61G | ||
---|---|---|
DigiKey Part Number | 565-APXJ2R5ARA821MF61GTR-ND - Tape & Reel (TR) 565-APXJ2R5ARA821MF61GCT-ND - Cut Tape (CT) 565-APXJ2R5ARA821MF61GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXJ2R5ARA821MF61G | |
Description | CAP ALUM POLY 820UF 20% 2.5V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 245 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.16200 | ¥41.62 |
50 | ¥3.50540 | ¥175.27 |
100 | ¥2.85440 | ¥285.44 |
500 | ¥2.37874 | ¥1,189.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.31087 | ¥1,310.87 |
2,000 | ¥1.23379 | ¥2,467.58 |
5,000 | ¥1.15666 | ¥5,783.30 |
10,000 | ¥1.07955 | ¥10,795.50 |
25,000 | ¥1.04099 | ¥26,024.75 |
50,000 | ¥1.00244 | ¥50,122.00 |