APXG250ARA270ME61G | ||
---|---|---|
DigiKey Part Number | 565-4536-2-ND - Tape & Reel (TR) 565-4536-1-ND - Cut Tape (CT) 565-4536-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXG250ARA270ME61G | |
Description | CAP ALUM POLY 27UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 27 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 15000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.19300 | ¥31.93 |
50 | ¥2.54480 | ¥127.24 |
100 | ¥2.10160 | ¥210.16 |
500 | ¥1.64170 | ¥820.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.39542 | ¥1,395.42 |
2,000 | ¥1.31337 | ¥2,626.74 |
5,000 | ¥1.23127 | ¥6,156.35 |
10,000 | ¥1.14919 | ¥11,491.90 |
25,000 | ¥1.10815 | ¥27,703.75 |
50,000 | ¥1.06711 | ¥53,355.50 |