APXF6R3ARA331MH70G | ||
---|---|---|
DigiKey Part Number | 565-4335-2-ND - Tape & Reel (TR) 565-4335-1-ND - Cut Tape (CT) 565-4335-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXF6R3ARA331MH70G | |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥5.07300 | ¥50.73 |
50 | ¥4.43400 | ¥221.70 |
100 | ¥3.61290 | ¥361.29 |
500 | ¥2.95602 | ¥1,478.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.54545 | ¥2,545.45 |
2,000 | ¥2.38123 | ¥4,762.46 |
5,000 | ¥2.25806 | ¥11,290.30 |
10,000 | ¥2.17595 | ¥21,759.50 |
25,000 | ¥2.09384 | ¥52,346.00 |