APXE100ARA471MJ80G | ||
---|---|---|
DigiKey Part Number | 565-3205-2-ND - Tape & Reel (TR) 565-3205-1-ND - Cut Tape (CT) 565-3205-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXE100ARA471MJ80G | |
Description | CAP ALUM POLY 470UF 20% 10V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | APXE100ARA471MJ80G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥11.89500 | ¥118.95 |
50 | ¥10.92500 | ¥546.25 |
100 | ¥9.05820 | ¥905.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.28316 | ¥3,641.58 |
1,000 | ¥6.37283 | ¥6,372.83 |
2,500 | ¥6.14519 | ¥15,362.98 |
5,000 | ¥5.91759 | ¥29,587.95 |
12,500 | ¥5.69000 | ¥71,125.00 |