APXC100ARA151MH70G | ||
---|---|---|
DigiKey Part Number | 565-3124-2-ND - Tape & Reel (TR) 565-3124-1-ND - Cut Tape (CT) 565-3124-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXC100ARA151MH70G | |
Description | CAP ALUM POLY 150UF 20% 10V SMD | |
Customer Reference | ||
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | APXC100ARA151MH70G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥9.85100 | ¥98.51 |
50 | ¥8.98920 | ¥449.46 |
100 | ¥7.36460 | ¥736.46 |
500 | ¥5.87772 | ¥2,938.86 |