APXA100ARA331MHC0G | ||
---|---|---|
DigiKey Part Number | 565-3070-2-ND - Tape & Reel (TR) 565-3070-1-ND - Cut Tape (CT) 565-3070-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXA100ARA331MHC0G | |
Description | CAP ALUM POLY 330UF 20% 10V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 15000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | APXA100ARA331MHC0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.42 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥13.02000 | ¥130.20 |
50 | ¥11.95940 | ¥597.97 |
100 | ¥9.91610 | ¥991.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.96975 | ¥3,587.90 |
800 | ¥7.47471 | ¥5,979.77 |
1,200 | ¥6.97644 | ¥8,371.73 |
2,000 | ¥6.72728 | ¥13,454.56 |
4,000 | ¥6.47810 | ¥25,912.40 |
10,000 | ¥6.35353 | ¥63,535.30 |