APXA100ARA271MHC0G | ||
---|---|---|
DigiKey Part Number | 565-3068-2-ND - Tape & Reel (TR) 565-3068-1-ND - Cut Tape (CT) 565-3068-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXA100ARA271MHC0G | |
Description | CAP ALUM POLY 270UF 20% 10V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 15000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | APXA100ARA271MHC0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.42 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥15.16300 | ¥151.63 |
50 | ¥13.92960 | ¥696.48 |
100 | ¥11.55060 | ¥1,155.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥9.02945 | ¥3,611.78 |
800 | ¥7.52449 | ¥6,019.59 |
1,200 | ¥7.02283 | ¥8,427.40 |
2,000 | ¥6.77206 | ¥13,544.12 |
4,000 | ¥6.52122 | ¥26,084.88 |
10,000 | ¥6.39581 | ¥63,958.10 |