APSC4R0ELL681MHB5S | ||
---|---|---|
DigiKey Part Number | 565-3224-ND | |
Manufacturer | ||
Manufacturer Product Number | APSC4R0ELL681MHB5S | |
Description | CAP ALUM POLY 680UF 20% 4V T/H | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | APSC4R0ELL681MHB5S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.96700 | ¥49.67 |
50 | ¥4.34280 | ¥217.14 |
100 | ¥3.53900 | ¥353.90 |
500 | ¥2.89544 | ¥1,447.72 |
1,000 | ¥2.49326 | ¥2,493.26 |
3,000 | ¥2.33239 | ¥6,997.17 |
5,000 | ¥2.21175 | ¥11,058.75 |