APSC2R5ELL102MH08S | ||
---|---|---|
DigiKey Part Number | 565-APSC2R5ELL102MH08S-ND | |
Manufacturer | ||
Manufacturer Product Number | APSC2R5ELL102MH08S | |
Description | CAP ALUM POL 1000UF 20% 2.5V T/H | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.47700 | ¥64.77 |
50 | ¥5.90740 | ¥295.37 |
100 | ¥4.83940 | ¥483.94 |
500 | ¥3.86216 | ¥1,931.08 |
1,000 | ¥3.40778 | ¥3,407.78 |
3,000 | ¥3.18060 | ¥9,541.80 |
5,000 | ¥3.06701 | ¥15,335.05 |