8 Ohms General Purpose Speaker 3 W 184 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS32-03W23-16-1X

DigiKey Part Number
2603-CS32-03W23-16-1X-ND
Manufacturer
Manufacturer Product Number
CS32-03W23-16-1X
Description
SPEAKER 8OHM 3W 83DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 3 W 184 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
CS32-03W23-16-1X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
3 W
Manufacturer
Challenge Electronics
Power - Max
4 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round, Square Frame
Technology
Magnetic
Material - Cone
Foam
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
184 Hz ~ 20 kHz
Ingress Protection
IP65 - Dust Tight, Waterproof Face
Frequency - Self Resonant
230Hz
Termination
Wire Leads
Impedance
8 Ohms
Size / Dimension
1.287" L x 1.248" W (32.70mm x 31.70mm)
Efficiency - dBA
83.00
Height - Seated (Max)
0.650" (16.50mm)
Efficiency - Testing
1W/500mm
Operating Temperature
-20°C ~ 60°C
Efficiency - Type
Sound Pressure Level (SPL)
Distortion Rating
10% Max @ 1kHz, 1W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.00000¥65.00
10¥49.87600¥498.76
36¥43.35306¥1,560.71
72¥40.26458¥2,899.05
108¥38.58259¥4,166.92
252¥35.34210¥8,906.21
504¥32.93968¥16,601.60
1,008¥31.54101¥31,793.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.