CZT5551 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CZT5551TRPBFREETR-ND - Tape & Reel (TR) 1514-CZT5551TRPBFREECT-ND - Cut Tape (CT) 1514-CZT5551TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CZT5551 TR PBFREE | |
Description | TRANS NPN 160V 0.6A SOT223 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 2 W Surface Mount SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | CZT5551 TR PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.28300 | ¥82.83 |
100 | ¥6.44270 | ¥644.27 |
500 | ¥5.46070 | ¥2,730.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.44832 | ¥4,448.32 |
2,000 | ¥4.18759 | ¥8,375.18 |
5,000 | ¥3.98818 | ¥19,940.90 |
10,000 | ¥3.80411 | ¥38,041.10 |