
CZT3019 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZT3019TRPBFREETR-ND - Tape & Reel (TR) 1514-CZT3019TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZT3019 TR PBFREE |
Description | TRANS NPN 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 400MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 400MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-10T1G | onsemi | 1,407 | BCP56-10T1GOSCT-ND | ¥5.79000 | Similar |
| BCP56-10TX | Nexperia USA Inc. | 395 | 1727-2537-1-ND | ¥2.89000 | Similar |
| BCP56-16 | STMicroelectronics | 9,971 | 497-6962-1-ND | ¥7.28000 | Similar |
| BCP56-16T1G | onsemi | 0 | BCP56-16T1GOSCT-ND | ¥5.79000 | Similar |
| BCP56-16T3G | onsemi | 0 | BCP56-16T3GOSCT-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥10.17200 | ¥101.72 |
| 100 | ¥6.83580 | ¥683.58 |
| 500 | ¥5.40676 | ¥2,703.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.94688 | ¥4,946.88 |



