Similar

CXTA92 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CXTA92TRPBFREETR-ND - Tape & Reel (TR) 1514-CXTA92TRPBFREECT-ND - Cut Tape (CT) 1514-CXTA92TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CXTA92 TR PBFREE |
Description | TRANS PNP 300V 0.5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1971-13 | Diodes Incorporated | 0 | 2DA1971-13DI-ND | ¥1.15062 | Similar |
| 2DA1971-7 | Diodes Incorporated | 5,860 | 2DA1971-7DICT-ND | ¥5.95000 | Similar |
| DXTA92-13 | Diodes Incorporated | 0 | DXTA92-13DICT-ND | ¥5.79000 | Similar |
| FZT758TA | Diodes Incorporated | 2,375 | FZT758CT-ND | ¥11.83000 | Similar |



