2DA1971-13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5,860
Unit Price: ¥5.95000
Datasheet
Bipolar (BJT) Transistor PNP 400 V 500 mA 75MHz 1.5 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DA1971-13

DigiKey Part Number
2DA1971-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2DA1971-13
Description
TRANS PNP 400V 0.5A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 500 mA 75MHz 1.5 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 5V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Frequency - Transition
75MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 40mA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2DA1971-7Diodes Incorporated5,8602DA1971-7DICT-ND¥5.95000Direct
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.15062¥2,876.55
5,000¥1.04735¥5,236.75
7,500¥0.99469¥7,460.17
12,500¥0.99466¥12,433.25
Manufacturers Standard Package