Bipolar (BJT) Transistor PNP 400 V 500 mA 75MHz 1.5 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DA1971-7

DigiKey Part Number
2DA1971-7DITR-ND - Tape & Reel (TR)
2DA1971-7DICT-ND - Cut Tape (CT)
2DA1971-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2DA1971-7
Description
TRANS PNP 400V 0.5A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 500 mA 75MHz 1.5 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 5V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
75MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 40mA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,860
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥3.69700¥36.97
100¥2.37510¥237.51
500¥1.80286¥901.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.61811¥1,618.11
2,000¥1.46259¥2,925.18
3,000¥1.38327¥4,149.81
5,000¥1.29409¥6,470.45
7,000¥1.24127¥8,688.89
10,000¥1.18992¥11,899.20
Manufacturers Standard Package