Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CMSH3-40 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-40BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSH3-40 BK PBFREE |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Bulk | Capacitance @ Vr, F 510pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACDBC340-HF | Comchip Technology | 0 | 641-1899-1-ND | ¥7.86000 | Similar |
| B330B-13-F | Diodes Incorporated | 6,292 | B330B-FDICT-ND | ¥6.12000 | Similar |
| B340-13-F | Diodes Incorporated | 0 | B340-FDICT-ND | ¥4.96000 | Similar |
| B340A-13-F | Diodes Incorporated | 111,812 | B340A-FDICT-ND | ¥3.97000 | Similar |
| B340B-13-F | Diodes Incorporated | 88,585 | B340B-FDICT-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.76382 | ¥7,055.28 |






