Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5231B TR PBFREE

DigiKey Part Number
1514-CMPZ5231BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPZ5231BTRPBFREECT-ND - Cut Tape (CT)
1514-CMPZ5231BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPZ5231B TR PBFREE
Description
DIODE ZENER 5.1V 350MW SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,591
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.94500¥39.45
100¥2.53630¥253.63
500¥1.92818¥964.09
1,000¥1.73202¥1,732.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.48266¥4,447.98
6,000¥1.35704¥8,142.24
9,000¥1.29302¥11,637.18
15,000¥1.22108¥18,316.20
21,000¥1.17848¥24,748.08
30,000¥1.13708¥34,112.40
Manufacturers Standard Package