
CMPT5089 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT5089TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT5089TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT5089TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT5089 TR PBFREE |
Description | TRANS NPN 25V 0.05A SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 50MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 100µA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT6521LT1G | onsemi | 4,848 | MMBT6521LT1GOSCT-ND | ¥3.39000 | Similar |
| SMMBT5088LT1G | onsemi | 673 | 488-SMMBT5088LT1GCT-ND | ¥3.47000 | Similar |
| SMMBT5089LT1G | onsemi | 4,254 | 488-SMMBT5089LT1GCT-ND | ¥3.56000 | Similar |
| SMMBT6521LT1G | onsemi | 2,879 | 488-SMMBT6521LT1GCT-ND | ¥7.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.78800 | ¥37.88 |
| 100 | ¥2.43390 | ¥243.39 |
| 500 | ¥1.84918 | ¥924.59 |
| 1,000 | ¥1.66053 | ¥1,660.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.42054 | ¥4,261.62 |
| 6,000 | ¥1.29962 | ¥7,797.72 |
| 9,000 | ¥1.23800 | ¥11,142.00 |
| 15,000 | ¥1.16876 | ¥17,531.40 |
| 21,000 | ¥1.12775 | ¥23,682.75 |
| 30,000 | ¥1.08790 | ¥32,637.00 |


