Bipolar (BJT) Transistor NPN 30 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBT5088LT1G

DigiKey Part Number
488-SMMBT5088LT1GTR-ND - Tape & Reel (TR)
488-SMMBT5088LT1GCT-ND - Cut Tape (CT)
488-SMMBT5088LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBT5088LT1G
Description
TRANS NPN 30V 0.05A SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBT5088LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100µA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT5088LT1Gonsemi45,613MMBT5088LT1GOSCT-ND¥1.65000Parametric Equivalent
CMPT5088 TR PBFREECentral Semiconductor Corp9,5541514-CMPT5088TRPBFREECT-ND¥6.12000Similar
In-Stock: 673
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.11700¥21.17
100¥1.33150¥133.15
500¥0.99108¥495.54
1,000¥0.88084¥880.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.69859¥2,095.77
6,000¥0.63184¥3,791.04
Manufacturers Standard Package