Bipolar (BJT) Transistor NPN 30 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5088LT1G

DigiKey Part Number
MMBT5088LT1GOSTR-ND - Tape & Reel (TR)
MMBT5088LT1GOSCT-ND - Cut Tape (CT)
MMBT5088LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5088LT1G
Description
TRANS NPN 30V 0.05A SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT5088LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100µA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,613
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥0.99200¥9.92
100¥0.61360¥61.36
500¥0.44692¥223.46
1,000¥0.39266¥392.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30516¥915.48
6,000¥0.27215¥1,632.90
Manufacturers Standard Package