CMOZ20V TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMOZ20VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ20VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ20VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ20V TR PBFREE |
Description | DIODE ZENER 20V 300MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79860 | ¥279.86 |
500 | ¥2.33818 | ¥1,169.09 |
1,000 | ¥1.98995 | ¥1,989.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77229 | ¥5,316.87 |
6,000 | ¥1.67902 | ¥10,074.12 |
9,000 | ¥1.55465 | ¥13,991.85 |
30,000 | ¥1.53925 | ¥46,177.50 |