Upgrade

CMMSH1-40L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMMSH1-40LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMMSH1-40LTRPBFREECT-ND - Cut Tape (CT) 1514-CMMSH1-40LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMSH1-40L TR PBFREE |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 70pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS1L40ZF | STMicroelectronics | 0 | 497-16916-1-ND | ¥3.56000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.51500 | ¥35.15 |
| 100 | ¥2.25110 | ¥225.11 |
| 500 | ¥1.70396 | ¥851.98 |
| 1,000 | ¥1.52747 | ¥1,527.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.30299 | ¥3,908.97 |
| 6,000 | ¥1.18987 | ¥7,139.22 |
| 9,000 | ¥1.13222 | ¥10,189.98 |
| 15,000 | ¥1.06743 | ¥16,011.45 |
| 21,000 | ¥1.02906 | ¥21,610.26 |
| 30,000 | ¥0.99177 | ¥29,753.10 |











