CLL4736A TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CLL4736ATRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4736ATRPBFREECT-ND - Cut Tape (CT) 1514-CLL4736ATRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CLL4736A TR PBFREE | |
Description | DIODE ZENER 6.8V 1W MELF | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.8 V 1 W ±5% Surface Mount MELF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.49980 | ¥149.98 |
500 | ¥1.38886 | ¥694.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.94440 | ¥1,416.60 |
3,000 | ¥0.86940 | ¥2,608.20 |
7,500 | ¥0.83329 | ¥6,249.68 |
10,500 | ¥0.74996 | ¥7,874.58 |
37,500 | ¥0.73885 | ¥27,706.88 |
75,000 | ¥0.69441 | ¥52,080.75 |