CFTVS5V0LC TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CFTVS5V0LCTRPBFREETR-ND - Tape & Reel (TR) 1514-CFTVS5V0LCTRPBFREECT-ND - Cut Tape (CT) 1514-CFTVS5V0LCTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFTVS5V0LC TR PBFREE |
Description | TVS DIODE 5VWM 12VC SOD882 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 12W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79140 | ¥179.14 |
500 | ¥1.65840 | ¥829.20 |
1,000 | ¥1.12771 | ¥1,127.71 |
2,000 | ¥1.03814 | ¥2,076.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.99504 | ¥7,960.32 |
16,000 | ¥0.89553 | ¥14,328.48 |
24,000 | ¥0.88227 | ¥21,174.48 |
56,000 | ¥0.82920 | ¥46,435.20 |