BC846BR TR PBFREE | |
---|---|
DigiKey Part Number | 1514-BC846BRTRPBFREETR-ND - Tape & Reel (TR) 1514-BC846BRTRPBFREECT-ND - Cut Tape (CT) 1514-BC846BRTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BR TR PBFREE |
Description | TRANS NPN 65V SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100MHz Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.15680 | ¥115.68 |
500 | ¥0.94332 | ¥471.66 |
1,000 | ¥0.69989 | ¥699.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58884 | ¥1,766.52 |
6,000 | ¥0.56298 | ¥3,377.88 |
9,000 | ¥0.48690 | ¥4,382.10 |
30,000 | ¥0.47778 | ¥14,333.40 |
75,000 | ¥0.39561 | ¥29,670.75 |
150,000 | ¥0.38952 | ¥58,428.00 |