1.5SMC36CA TR13 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-1.5SMC36CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC36CATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC36CATR13PBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1.5SMC36CA TR13 PBFREE | |
Description | TVS DIODE 30.8VWM 49.9VC SMC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 49.9V Clamp 30A Ipp Tvs Diode Surface Mount SMC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.16700 | ¥71.67 |
100 | ¥5.57170 | ¥557.17 |
500 | ¥4.72284 | ¥2,361.42 |
1,000 | ¥3.84723 | ¥3,847.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.62169 | ¥10,865.07 |
6,000 | ¥3.44924 | ¥20,695.44 |
9,000 | ¥3.29004 | ¥29,610.36 |