
LIC0613Q3R8106 | |
|---|---|
DigiKey Part Number | 4688-LIC0613Q3R8106-ND |
Manufacturer | |
Manufacturer Product Number | LIC0613Q3R8106 |
Description | CAP LITHIUM HYB 10F 3.8V 6.3*13 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3.8 V Radial, Can 1.5Ohm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance 10 F | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 3.8 V | Operating Temperature -20°C ~ 65°C |
ESR (Equivalent Series Resistance) 1.5Ohm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.17000 | ¥53.17 |
| 10 | ¥39.05000 | ¥390.50 |
| 50 | ¥33.41960 | ¥1,670.98 |
| 100 | ¥31.67810 | ¥3,167.81 |
| 500 | ¥28.72844 | ¥14,364.22 |
| 1,000 | ¥27.81471 | ¥27,814.71 |
| 3,000 | ¥26.68487 | ¥80,054.61 |










