CE5R5405VF-ZJ | |
---|---|
DigiKey Part Number | 4688-CE5R5405VF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CE5R5405VF-ZJ |
Description | CAP 4.0F -20% +80% 5.5V T/V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 15Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 4 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 15Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.217" (5.51mm) | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥25.85300 | ¥258.53 |
50 | ¥23.35380 | ¥1,167.69 |
100 | ¥20.09530 | ¥2,009.53 |
500 | ¥15.75064 | ¥7,875.32 |
1,000 | ¥14.66432 | ¥14,664.32 |
2,500 | ¥14.12125 | ¥35,303.12 |
5,000 | ¥13.84967 | ¥69,248.35 |