WM30AV53H | ||
---|---|---|
DigiKey Part Number | 1864-1101-ND | |
Manufacturer | ||
Manufacturer Product Number | WM30AV53H | |
Description | POWER METER LCD PANEL MOUNT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 0 ~ 6A, 380 ~ 690VAC, 40 ~ 440Hz | |
Display Type | LCD - Black Characters, White Backlight | |
Number of Characters Per Row | 4, 4, 4, 4, 10 | |
Display Characters - Height | 0.551" (14.00mm), 0.295" (7.50mm) | |
Output Type | - | |
Voltage - Supply | 100 ~ 240VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,209.54000 | ¥8,209.54 |
5 | ¥7,799.07600 | ¥38,995.38 |
10 | ¥7,552.79800 | ¥75,527.98 |