VTI4 | ||
---|---|---|
DigiKey Part Number | VTI4-ND | |
Manufacturer | ||
Manufacturer Product Number | VTI4 | |
Description | SENSOR LEVEL RELAY | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Relay Output Threaded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | 0°C ~ 145°C | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,154.77000 | ¥9,154.77 |