SD210024 | ||
---|---|---|
DigiKey Part Number | SD210024-ND | |
Manufacturer | ||
Manufacturer Product Number | SD210024 | |
Description | SENSOR RLY 24VAC DPDT NAMUR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 24VAC | |
Output Type | Relay | |
Current - Supply | 1.2 mA | |
Operating Temperature | -20°C ~ 50°C | |
Mounting Type | DIN Rail | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,779.56000 | ¥2,779.56 |