RGC2A22D25KKE | ||
---|---|---|
DigiKey Part Number | 1864-1200-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC2A22D25KKE | |
Description | RELAY SSR 32VDC IN 220V 27A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RGC2A22D25KKE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 27 A | |
Voltage - Input | 5 ~ 32VDC | |
Voltage - Load | 42 ~ 220V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,877.33000 | ¥1,877.33 |
10 | ¥1,783.46400 | ¥17,834.64 |
50 | ¥1,689.60060 | ¥84,480.03 |