PH18CNR65NAT1SA | |
---|---|
DigiKey Part Number | PH18CNR65NAT1SA-ND |
Manufacturer | |
Manufacturer Product Number | PH18CNR65NAT1SA |
Description | SENSOR RETROREFLECTIVE 20M NPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 787.4" (20m) NPN |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 787.4" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN | |
Light Source | Infrared | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 60°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥892.58400 | ¥4,462.92 |