PH18CNP50PAM1SA | ||
---|---|---|
DigiKey Part Number | 1864-2154-ND | |
Manufacturer | ||
Manufacturer Product Number | PH18CNP50PAM1SA | |
Description | SENSOR RETROREFLECTIVE 5M PNP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Retroreflective Optical Sensor 196.850" (5m) PNP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (625nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, 210° Turn Potentiometer | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥799.02000 | ¥799.02 |
5 | ¥759.06600 | ¥3,795.33 |
10 | ¥735.09500 | ¥7,350.95 |
25 | ¥711.12800 | ¥17,778.20 |