PH18CNP50NASA | ||
---|---|---|
DigiKey Part Number | 1864-2153-ND | |
Manufacturer | ||
Manufacturer Product Number | PH18CNP50NASA | |
Description | SENSOR RETROREFLECTIVE 5M NPN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Retroreflective Optical Sensor 196.850" (5m) NPN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN | |
Light Source | Red (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 210° Turn Potentiometer | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥833.02000 | ¥833.02 |
5 | ¥791.36600 | ¥3,956.83 |
10 | ¥766.37600 | ¥7,663.76 |
25 | ¥741.38880 | ¥18,534.72 |